Single-function operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a minimum voltage gain of 15000 and a nominal unity gain bandwidth of 450 kHz. Operating across a temperature range of -40°C to 85°C, it supports a nominal supply voltage of 3V with a maximum limit of 12V. The device is housed in a 5-terminal PDSO5 (SOT-23) package, exhibiting a maximum input offset voltage of 9000 µV and a nominal slew rate of 0.5 V/µs.
Micrel MIC7300BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 5e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 450 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC7300BM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.