The MIC79050-4.2BMMTR is an 8-pin TSSOP packaged DC/DC controller from Micrel, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a single function. The device has a pin count of 8 and a terminal position of dual. It supports input voltages between 2.5V and 16V.
Checking distributor stock and pricing after the page loads.
Micrel MIC79050-4.2BMMTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.