This is an automotive-grade 1-channel IC with a supply voltage range of 3.3V to 5.5V. It operates over a temperature range of -40°C to 125°C. The IC is available in a TSSOP-14 package. It is designed for general use in automotive applications.
Micrel MIC803-31D2VM3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC803-31D2VM3TR to view detailed technical specifications.
No datasheet is available for this part.