This industrial-grade power management IC features a 3-pin package and operates over a temperature range of -40°C to 85°C. It has a single function and a single channel, with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The IC is available in a TSSOP package with dimensions of 1.25mm width and 2.05mm length.
Checking distributor stock and pricing after the page loads.
Micrel MIC809RYC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.