IC,VOLT DETECTOR,FIXED,+2.63V,CMOS,TO-253,4PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Micrel MIC812RUYTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.