The MIC841LBC5 is an industrial-grade comparator from Micrel, operating within a temperature range of -40°C to 85°C. It features a single function and a 5-pin count, with a nominal supply voltage of 1.6V and a maximum supply current of 0.003A. The comparator is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2mm in length.
Sign in to ask questions about the Micrel MIC841LBC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC841LBC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC841LBC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.