The MIC94060YMTTR is a buffer or inverter based peripheral driver IC with a supply voltage range of 1.7V to 5.5V and an operating temperature range of -40°C to 85°C. It is packaged in a 4-pin HVSON package with a width of 1.2mm and a length of 1.6mm. This industrial-grade IC is designed for use in a variety of applications and is compliant with industrial temperature requirements.
Micrel MIC94060YMTTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.