The MIC94061YMTTR is an industrial-grade buffer/inverter peripheral driver IC from Micrel, featuring a maximum operating temperature of 85°C and a supply voltage range of 1.7V to 5.5V. This 4-pin device is packaged in a R-PDSO-N4 package, measuring 1.2mm in width and 1.6mm in length. It is designed for use in industrial applications and is compliant with various standards.
Micrel MIC94061YMTTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.