The MIC94063BC6TR is an industrial-grade buffer driver IC from Micrel, designed for use in a variety of applications. It features a 6-pin package with a terminal position of dual, and a JEDEC package code of R-PDSO-G6. The device operates within a temperature range of -40°C to 85°C, and is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 1.7V and 5.5V, respectively. The MIC94063BC6TR is a single-function device, suitable for use in industrial environments.
Micrel MIC94063BC6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.