The MIC94068YMLTR is an industrial-grade power management IC from Micrel, featuring a single channel with a supply voltage range of 1.7V to 5.5V. It is packaged in an 8-pin VSON package and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Micrel MIC94068YMLTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.