IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +3.4V,CMOS,LLCC,6PIN,PLASTIC
Micrel MIC94325YMTT5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.1 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC94325YMTT5 to view detailed technical specifications.
No datasheet is available for this part.