This industrial-grade IC features 8 terminals and a dual-terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.5V. The IC is packaged in a SOP package with dimensions of 3.9mm in width and 4.9mm in length. It has a pin count of 8 and is classified as a specialized IC for consumer applications.
Micrel MICRF007BMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.