The SM802124UMGTR is an industrial-grade clock generator IC from Micrel, featuring a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 24-pin HVQCCN package and is suitable for use in a variety of applications, including those requiring a clock generator or other peripheral ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |