The SY100E111LJCTR is a 28-pin quad clock driver from Micrel with a propagation delay of 0.73ns. It operates within a temperature range of 0 to 85°C. The device has a JEDEC package code of S-PQCC-J28 and a terminal position of quad. It measures 11.48mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY100E111LJCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100E111LJCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.73 |
| Prop. Delay@Nom-Sup | 0.78 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100E111LJCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.