The SY100EL07ZCTR is a commercial extended XOR/XNOR gate IC from Micrel, featuring a propagation delay of 0.395ns. It has 2 inputs and a maximum power supply current of 20mA. The device is packaged in a 0.150 inch SOIC-8 package and operates over a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY100EL07ZCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100EL07ZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.395 |
| Prop. Delay@Nom-Sup | 0.415 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL07ZCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.