The SY100EL11VZCTR is a commercial extended temperature range low slew clock driver from Micrel. It features a propagation delay of 0.34ns and is packaged in an 8-pin SOIC-8 package. The device is designed for use in clock and timing applications and is suitable for use in commercial extended temperature environments ranging from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Micrel SY100EL11VZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.385 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.