The SY100EL16VAZI is an industrial-grade differential line receiver IC from Micrel. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This 8-pin device has a pin count of 8 and is available in a SOP8 package. The IC has a supply current of up to 46μA and is designed for use in interface applications. It is suitable for use in industrial environments due to its industrial temperature grade.
Sign in to ask questions about the Micrel SY100EL16VAZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100EL16VAZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL16VAZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.