The SY100EL33LZCTR is an 8-pin commercial extended prescaler IC from Micrel, operating at a supply voltage of 3.3V with a maximum frequency of 3800MHz. It features a propagation delay of 0.73ns and an output polarity of complementary. The device is packaged in a SOP8 package with dimensions of 3.94mm in width and 4.93mm in length. It is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Micrel SY100EL33LZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.73 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.