The SY100EL33LZI is an industrial-grade prescaler IC with a supply voltage of 3.3V and a maximum operating frequency of 3800 MHz. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOP8 package with a width of 3.94mm and a length of 4.93mm. It is a single-function device with a propagation delay of 0.73ns.
Micrel SY100EL33LZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.73 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL33LZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.