The SY100EL33LZITR is an industrial-grade prescaler IC from Micrel, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a SOP8 package. The device operates at a nominal supply voltage of 3.3V and has a maximum frequency of 3800 kHz. The prescaler IC is designed for use in clock and timing applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
Micrel SY100EL33LZITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.73 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.