The SY100EL34LZCTR is a low skew clock driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-grade IC features 16 terminals and a dual terminal position. It is packaged in a 0.150 inch SOIC-16 package and has a maximum power supply current of 54 mA. The device is a single-function logic IC, classified under the 100EL family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY100EL34LZCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100EL34LZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EL34LZCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.