The SY100ELT23ZITR is an industrial-grade PECL to TTL translator with a maximum operating temperature of 85°C. It has 8 terminals and a dual terminal position. The device is available in a R-PDSO-G8 package with dimensions of 3.94mm in width and 4.93mm in length. The translator operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply voltage of 5V. It is designed for use in industrial applications.
Sign in to ask questions about the Micrel SY100ELT23ZITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100ELT23ZITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100ELT23ZITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.