The SY100EP11UKITR is a low skew clock driver from Micrel, operating within a temperature range of -40°C to 85°C. It is a single-function device with 8 terminals, packaged in a TSSOP-8 package. The device is designed to work with a supply voltage of 2.375 to 2.625V. It has a propagation delay of 0.31ns and a maximum frequency of 3000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY100EP11UKITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY100EP11UKITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.31 |
| Prop. Delay@Nom-Sup | 0.36 |
| fmax-Min | 3000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EP11UKITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.