The SY100EP32VKGTR is an industrial-grade prescaler IC from Micrel, featuring a 3.3V to 3.63V supply voltage range and operating temperature range of -40°C to 85°C. This 8-pin TSSOP device has a propagation delay of 0.43 units and supports a maximum frequency of 4000 Hz. The IC is designed for use in clock and timing applications, including counters and dividers.
Micrel SY100EP32VKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PRESCALER |
| Family | 100EP |
| Propagation Delay (tpd) | 0.43 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 4000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY100EP32VKGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.