The SY10ELT21LZC is an industrial-grade PECL to TTL translator with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 3.135 to 3.465 volts. The device is packaged in a 0.150 inch SOIC-8 package and has a true output polarity. It is designed to translate PECL signals to TTL levels, making it suitable for use in industrial applications.
Sign in to ask questions about the Micrel SY10ELT21LZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY10ELT21LZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10ELT21LZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.