The SY10ELT23LZCTR is an 8-pin commercial temperature PECL to TTL translator from Micrel. It operates over a supply voltage range of 3.135 to 3.465V and has a maximum operating temperature of 70°C. The device is available in a SOP8 package with a width of 3.94mm and a length of 4.93mm. It has a true output polarity and supports 1-bit operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY10ELT23LZCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY10ELT23LZCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10ELT23LZCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.