The SY10EP16VKCTR is an 8-channel differential line receiver from Micrel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 42mA and is available in a TSSOP8 package with a width and length of 3mm. The SY10EP16VKCTR is designed for use in bus transceiver applications.
Sign in to ask questions about the Micrel SY10EP16VKCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY10EP16VKCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY10EP16VKCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.