The SY56011RMGTR is an industrial-grade clock driver with a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and a propagation delay of 0.28ns. It is packaged in the HVQCCN package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 56011 |
| Propagation Delay (tpd) | 0.28 |
| fmax-Min | 4500 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |