The SY58019UMGTR from Micrel is a quad multiplexer with a temperature grade of industrial, operating between -40°C and 85°C. It has a supply voltage range of 2.375V to 2.625V and a propagation delay of 0.24ns. The device features 16 terminals in a QUAD terminal position and is packaged in a 3mm x 3mm HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY58019UMGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY58019UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 58019 |
| Propagation Delay (tpd) | 0.24 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY58019UMGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.