The SY58034UMI is an industrial-grade low skew clock driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. It features a 32-pin HVQCCN package and supports a supply voltage of 2.375 to 2.625 volts. This device is designed for use in clock and timing applications, with a propagation delay of 0.29 nanoseconds and a maximum frequency of 7500 MHz.
Micrel SY58034UMI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 58034 |
| Propagation Delay (tpd) | 0.29 |
| Prop. Delay@Nom-Sup | 0.29 |
| fmax-Min | 7500 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY58034UMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.