This industrial-grade IC features a 10-pin package and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a temperature grade of industrial. The IC has a dual-terminal position and a single function, with a pin count of 10.
Sign in to ask questions about the Micrel SY88903ALKGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY88903ALKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY88903ALKGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.