This industrial interface circuit is packaged in a 10-pin TSSOP with a temperature range of -40C to 85C. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The circuit has a single function and 10 terminals, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel SY88922VKCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY88922VKCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY88922VKCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.