The SY89113UMGTR is an industrial-grade low skew clock driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.625V and 2.375V, respectively. This device has 44 terminals and is packaged in a 44-pin HVQCCN. It is designed for use in clock and timing applications, with a propagation delay of 1.2 units and a maximum frequency of 1000 MHz.
Micrel SY89113UMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89113 |
| Propagation Delay (tpd) | 1.2 |
| fmax-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89113UMGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.