The SY89327LMGTR is an industrial-grade translator IC with a 3.3V supply voltage and a maximum supply current of 45mA. It operates over a temperature range of -40°C to 85°C and features a differential input characteristic. The device is packaged in a SON package with a length and width of 2mm and a temperature grade of industrial. It is designed to translate TTL/CMOS signals to PECL levels.
Sign in to ask questions about the Micrel SY89327LMGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY89327LMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | TRUE |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89327LMGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.