The SY89827LHI is a low skew clock driver from Micrel, featuring a 64-pin HTFQFP package and operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.47V and 3.13V, respectively. This device is designed for use in clock and timing applications, with a propagation delay of 1.5ns and a maximum frequency of 500MHz.
Sign in to ask questions about the Micrel SY89827LHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY89827LHI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.47 |
| Supply Voltage-Min (Vsup) | 3.13 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89827 |
| Propagation Delay (tpd) | 1.5 |
| Prop. Delay@Nom-Sup | 1.6 |
| fmax-Min | 500 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89827LHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.