This industrial-grade clock driver is a 16-pin quad device with a propagation delay of 0.6ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a 16-pin HVQCCN package and is designed for use in high-speed clocking applications.
Sign in to ask questions about the Micrel SY89833LMGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY89833LMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89833 |
| Propagation Delay (tpd) | 0.6 |
| fmax-Min | 2000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89833LMGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.