The SY89874UMI is an industrial-grade low skew clock driver from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. This device features a 16-pin MLF package, measuring 3x3mm in size. It has a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.625V and 2.375V, respectively. The clock driver has a propagation delay of 0.79ns and a maximum frequency of 2.5GHz. It consumes a maximum power supply current of 75mA.
Sign in to ask questions about the Micrel SY89874UMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel SY89874UMI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 89874 |
| Propagation Delay (tpd) | 0.79 |
| Power Supply Current-Max (ICC) | 75 |
| fmax-Min | 2500 |
| Max Frequency@Nom-Sup | 2500000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel SY89874UMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.