This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 11.6V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-201AE and a terminal position of axial. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in a plastic package with 2 terminals and operates over a wide temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1.5KE11CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE11CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.