The 1.5KE150CA-BP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 128V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a DO-201AE package. The diode has a maximum clamping voltage of 207V and a maximum power dissipation of 5W. It is suitable for use in applications where high voltage suppression is required.
Micro Commercial Components 1.5KE150CA-BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE150CA-BP to view detailed technical specifications.
No datasheet is available for this part.