This bidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 15.3V and a non-repetitive peak reverse power dissipation of 1500W. It operates within a temperature range of -55°C to 175°C and is packaged in a DO-201AE axial configuration. The device has a maximum power dissipation of 5W and a clamping voltage of 25.2V.
Micro Commercial Components 1.5KE18CA-AP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE18CA-AP-HF to view detailed technical specifications.
No datasheet is available for this part.