The 1.5KE200A-AP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 171V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 200V and a maximum breakdown voltage of 210V. The diode is packaged in a 2-pin axial configuration with a DO-201AE package code. It is suitable for use in applications requiring transient voltage suppression, such as surge protection and overvoltage protection.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |