The 1.5KE300CA-TP-HF is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 256V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 300V and a maximum breakdown voltage of 315V. The diode is made of silicon and has a maximum power dissipation of 5W. It is available in a DO-201AE package with an axial terminal position and can operate between -55°C and 175°C.
Micro Commercial Components 1.5KE300CA-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 256 |
| Breakdown Voltage-Min | 285 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 414 |
| Breakdown Voltage-Nom | 300 |
| Breakdown Voltage-Max | 315 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE300CA-TP-HF to view detailed technical specifications.
No datasheet is available for this part.