The 1.5KE440CA-AP is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 376V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a maximum clamping voltage of 602V. The diode is packaged in a DO-201AE axial package with a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components 1.5KE440CA-AP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |