The 1.5KE62A-AP-HF transient voltage suppressor diode from Micro Commercial Components is a unidirectional silicon device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 85V and a breakdown voltage of 62V, with a maximum power dissipation of 5W. The diode is packaged in a DO-201AE axial format and is suitable for transient voltage suppression applications.
Micro Commercial Components 1.5KE62A-AP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 85 |
| Breakdown Voltage-Nom | 62 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE62A-AP-HF to view detailed technical specifications.
No datasheet is available for this part.