
The 10A01-TP is a single switching diode with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 10A at 50°C. It features a peak non-repetitive surge current of 400A and a peak forward voltage of 1V. The diode is available in a through-hole package type with a case R-6 family name and a seated plane height of 9.1mm. It can operate within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Micro Commercial Components 10A01-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 10A01-TP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case R-6 |
| Package/Case | Case R-6 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.1(Max) |
| Seated Plane Height (mm) | 9.1(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 10@Ta=50CA |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 10A01-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.