
Rectifier Diode, 1 Element, 0.05A, 65V V(RRM), Germanium, DO-7, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GERMANIUM |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |