The 1N3827A-AP is a silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1W. It features an axial lead package with a JEDEC package code of DO-41. The diode is unidirectional and has a pin count of 2. It is suitable for use in a variety of applications where a reliable zener diode is required.
Micro Commercial Components 1N3827A-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N3827A-AP to view detailed technical specifications.
No datasheet is available for this part.