The 1N4001-AP is a general purpose rectifier diode from Micro Commercial Components. It features a silicon diode element with a maximum reverse voltage of 50V and a maximum current rating of 1A. The diode is packaged in a DO-41 axial lead package, which is a ROHS compliant, plastic package. The 1N4001-AP operates over a temperature range of up to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components 1N4001-AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.