The 1N4004-AP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-41 package and is a single-element device with a maximum reverse voltage rating of 400 volts. The diode is available in a 2-pin axial configuration and is compliant with ROHS regulations. The 1N4004-AP is a general-purpose rectifier diode suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |