The 1N4007-BP is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode is packaged in a DO-41 package with 2 terminals in an axial configuration. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |